


249-4520-000 | |
|---|---|
DigiKey Part Number | 1003-1665-ND |
Manufacturer | |
Manufacturer Product Number | 249-4520-000 |
Description | BACKSHELL FOR DL1/DLM1 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DL, DLM Series Metal, DL1, DLM1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DL, DLM Series | |
Specifications | Metal, DL1, DLM1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 823,81000 Kč | 2 823,81 Kč |
| 10 | 2 400,47000 Kč | 24 004,70 Kč |
| 25 | 2 250,34720 Kč | 56 258,68 Kč |
| 50 | 2 143,09780 Kč | 107 154,89 Kč |
| Unit Price without VAT: | 2 823,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 416,81010 Kč |











