
DEX-9S-0L4-A191-A197-146 | |
|---|---|
DigiKey Part Number | 1003-DEX-9S-0L4-A191-A197-146-ND |
Manufacturer | |
Manufacturer Product Number | DEX-9S-0L4-A191-A197-146 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,41000 Kč | 517,41 Kč |
| 10 | 439,77700 Kč | 4 397,77 Kč |
| 25 | 412,24320 Kč | 10 306,08 Kč |
| 84 | 378,47143 Kč | 31 791,60 Kč |
| 168 | 360,42238 Kč | 60 550,96 Kč |
| 252 | 350,27032 Kč | 88 268,12 Kč |
| 504 | 333,57442 Kč | 168 121,51 Kč |
| Unit Price without VAT: | 517,41000 Kč |
|---|---|
| Unit Price with VAT: | 626,06610 Kč |


