Similar




DEMAM-9P | |
|---|---|
DigiKey Part Number | 1003-1832-ND |
Manufacturer | |
Manufacturer Product Number | DEMAM-9P |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-009-103L001 | NorComp Inc. | 18 508 | 209ME-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,02000 Kč | 1 347,02 Kč |
| 10 | 1 144,95800 Kč | 11 449,58 Kč |
| 25 | 1 073,30840 Kč | 26 832,71 Kč |
| 50 | 1 022,12380 Kč | 51 106,19 Kč |
| 100 | 973,39590 Kč | 97 339,59 Kč |
| Unit Price without VAT: | 1 347,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,89420 Kč |






