DEM9SA197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM9SA197

DigiKey Part Number
1003-2968-ND
Manufacturer
Manufacturer Product Number
DEM9SA197
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,01000 Kč305,01 Kč
10259,23100 Kč2 592,31 Kč
25242,99280 Kč6 074,82 Kč
50231,39420 Kč11 569,71 Kč
100220,35350 Kč22 035,35 Kč
250206,56788 Kč51 641,97 Kč
500196,71898 Kč98 359,49 Kč
1 000187,34290 Kč187 342,90 Kč
Manufacturers Standard Package
Unit Price without VAT:305,01000 Kč
Unit Price with VAT:369,06210 Kč