DEM-9S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEM-9S-D
1003-1864-ND
1003-1864-ND

DEM-9S-D

DigiKey Part Number
1003-1864-ND
Manufacturer
Manufacturer Product Number
DEM-9S-D
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DEM-9S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1700,12000 Kč700,12 Kč
10595,08400 Kč5 950,84 Kč
25557,82520 Kč13 945,63 Kč
50531,21360 Kč26 560,68 Kč
100505,87990 Kč50 587,99 Kč
250474,24556 Kč118 561,39 Kč
Manufacturers Standard Package
Unit Price without VAT:700,12000 Kč
Unit Price with VAT:847,14520 Kč