DEM-9P-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEM-9P-D
1003-1863-ND
1003-1863-ND

DEM-9P-D

DigiKey Part Number
1003-1863-ND
Manufacturer
Manufacturer Product Number
DEM-9P-D
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,55000 Kč644,55 Kč
10547,86800 Kč5 478,68 Kč
25513,56960 Kč12 839,24 Kč
50489,07140 Kč24 453,57 Kč
100465,74600 Kč46 574,60 Kč
250436,61740 Kč109 154,35 Kč
500419,94750 Kč209 973,75 Kč
Manufacturers Standard Package
Unit Price without VAT:644,55000 Kč
Unit Price with VAT:779,90550 Kč