9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEDA9SA156A159

DigiKey Part Number
1003-DEDA9SA156A159-ND
Manufacturer
Manufacturer Product Number
DEDA9SA156A159
Description
D SUB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Backset Spacing
-
Features
-
Color
-
Contact Form
-
Dielectric Material
-
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 685,40000 Kč8 685,40 Kč
107 384,01000 Kč73 840,10 Kč
256 922,50320 Kč173 062,58 Kč
Manufacturers Standard Package
Unit Price without VAT:8 685,40000 Kč
Unit Price with VAT:10 509,33400 Kč