15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DADA15SA156A159

DigiKey Part Number
1003-DADA15SA156A159-ND
Manufacturer
Manufacturer Product Number
DADA15SA156A159
Description
CONN D-SUB RCPT 15POS CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
-
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
-
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 516,71000 Kč9 516,71 Kč
108 090,92800 Kč80 909,28 Kč
257 981,86040 Kč199 546,51 Kč
Manufacturers Standard Package
Unit Price without VAT:9 516,71000 Kč
Unit Price with VAT:11 515,21910 Kč