



DCMM-13W6S | |
|---|---|
DigiKey Part Number | 1003-1805-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-13W6S |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,41000 Kč | 582,41 Kč |
| 10 | 495,04600 Kč | 4 950,46 Kč |
| 42 | 447,38381 Kč | 18 790,12 Kč |
| 84 | 426,04048 Kč | 35 787,40 Kč |
| 126 | 414,03762 Kč | 52 168,74 Kč |
| 252 | 394,29869 Kč | 99 363,27 Kč |
| 504 | 376,24188 Kč | 189 625,91 Kč |
| Unit Price without VAT: | 582,41000 Kč |
|---|---|
| Unit Price with VAT: | 704,71610 Kč |


