
DCM37PK87 | |
|---|---|
DigiKey Part Number | 1003-2973-ND |
Manufacturer | |
Manufacturer Product Number | DCM37PK87 |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,13000 Kč | 660,13 Kč |
| 10 | 561,04600 Kč | 5 610,46 Kč |
| 25 | 525,91320 Kč | 13 147,83 Kč |
| 50 | 500,82580 Kč | 25 041,29 Kč |
| 100 | 476,94040 Kč | 47 694,04 Kč |
| 250 | 447,11464 Kč | 111 778,66 Kč |
| Unit Price without VAT: | 660,13000 Kč |
|---|---|
| Unit Price with VAT: | 798,75730 Kč |


