



DCM-37P | |
|---|---|
DigiKey Part Number | 1003-1852-ND |
Manufacturer | |
Manufacturer Product Number | DCM-37P |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,39000 Kč | 639,39 Kč |
| 10 | 543,49100 Kč | 5 434,91 Kč |
| 25 | 509,46200 Kč | 12 736,55 Kč |
| 50 | 485,15460 Kč | 24 257,73 Kč |
| 100 | 462,01480 Kč | 46 201,48 Kč |
| 250 | 433,11904 Kč | 108 279,76 Kč |
| 500 | 412,47968 Kč | 206 239,84 Kč |
| Unit Price without VAT: | 639,39000 Kč |
|---|---|
| Unit Price with VAT: | 773,66190 Kč |




