Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB121073-166 | |
|---|---|
DigiKey Part Number | 1003-DB121073-166-ND |
Manufacturer | |
Manufacturer Product Number | DB121073-166 |
Description | DB121073-166 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17E17262 | Amphenol CS (Commercial Products) | 0 | 664-17E17262-ND | 129,14000 Kč | Parametric Equivalent |
| 40-9725HX | Cinch Connectivity Solutions | 0 | 116-40-9725HX-ND | 22,78280 Kč | Parametric Equivalent |
| AGP 25 G-NEW | Assmann WSW Components | 172 | AE11019-ND | 27,09000 Kč | Parametric Equivalent |
| D25000JVL0 | Amphenol Positronic | 50 | 4306-D25000JVL0-ND | 720,02000 Kč | Parametric Equivalent |
| D25000Z00 | Amphenol Positronic | 24 | 4306-D25000Z00-ND | 681,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 344 | 243,73733 Kč | 83 845,64 Kč |
| Unit Price without VAT: | 243,73733 Kč |
|---|---|
| Unit Price with VAT: | 294,92217 Kč |






