Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40-9725HX | |
|---|---|
DigiKey Part Number | 116-40-9725HX-ND |
Manufacturer | |
Manufacturer Product Number | 40-9725HX |
Description | DELUXE 25 PIN HOOD GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws |
Compatible D-Sub Size 25pos and HD44pos | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17E17262 | Amphenol CS (Commercial Products) | 0 | 664-17E17262-ND | 129,14000 Kč | Parametric Equivalent |
| AGP 25 G-NEW | Assmann WSW Components | 172 | AE11019-ND | 27,09000 Kč | Parametric Equivalent |
| D25000JVL0 | Amphenol Positronic | 50 | 4306-D25000JVL0-ND | 720,02000 Kč | Parametric Equivalent |
| D25000Z00 | Amphenol Positronic | 24 | 4306-D25000Z00-ND | 681,39000 Kč | Parametric Equivalent |
| D25000Z00/AA | Amphenol Positronic | 25 | 4306-D25000Z00/AA-ND | 681,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,78280 Kč | 2 278,28 Kč |
| Unit Price without VAT: | 22,78280 Kč |
|---|---|
| Unit Price with VAT: | 27,56719 Kč |






