
D70372-19 | |
|---|---|
DigiKey Part Number | 1003-D70372-19-ND |
Manufacturer | |
Manufacturer Product Number | D70372-19 |
Description | SPRING LATCH PLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Plate For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 124,03500 Kč | 1 240,35 Kč |
| 25 | 116,27000 Kč | 2 906,75 Kč |
| 50 | 110,71400 Kč | 5 535,70 Kč |
| 100 | 105,42890 Kč | 10 542,89 Kč |
| 250 | 98,82836 Kč | 24 707,09 Kč |
| 500 | 94,11388 Kč | 47 056,94 Kč |
| 1 000 | 89,62597 Kč | 89 625,97 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |


