
D70372-17 | |
|---|---|
DigiKey Part Number | 1003-D70372-17-ND |
Manufacturer | |
Manufacturer Product Number | D70372-17 |
Description | SPRING LATCH SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Latch Clip For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Latch Clip | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 74,10200 Kč | 741,02 Kč |
| 25 | 69,45280 Kč | 1 736,32 Kč |
| 50 | 66,13540 Kč | 3 306,77 Kč |
| 100 | 62,97510 Kč | 6 297,51 Kč |
| 250 | 59,03124 Kč | 14 757,81 Kč |
| 500 | 56,21458 Kč | 28 107,29 Kč |
| 1 000 | 53,53314 Kč | 53 533,14 Kč |
| 2 500 | 50,18488 Kč | 125 462,20 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |


