D-Sub Hardware
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2041814

DigiKey Part Number
1003-1898-ND
Manufacturer
Manufacturer Product Number
D2041814
Description
DSUB SCWLK FE (STAINLESS S)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors, Non-Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors, Non-Magnetic
Features
-
Length - Threaded Portion Below Head
0.312" (7.92mm)
Length - Below Head
-
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 806
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2423,26500 Kč846,53 Kč
10377,75200 Kč3 777,52 Kč
50337,19180 Kč16 859,59 Kč
100321,10900 Kč32 110,90 Kč
250301,02348 Kč75 255,87 Kč
500286,67454 Kč143 337,27 Kč
Unit Price without VAT:423,26500 Kč
Unit Price with VAT:512,15065 Kč