
D1303222 | |
|---|---|
DigiKey Part Number | 1003-1089-ND |
Manufacturer | |
Manufacturer Product Number | D1303222 |
Description | CONN D-SUB PIN COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Stamped |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,40000 Kč | 297,40 Kč |
| 10 | 252,74800 Kč | 2 527,48 Kč |
| 25 | 236,91000 Kč | 5 922,75 Kč |
| 50 | 225,59820 Kč | 11 279,91 Kč |
| 100 | 214,83040 Kč | 21 483,04 Kč |
| 250 | 201,38988 Kč | 50 347,47 Kč |
| 500 | 191,78760 Kč | 95 893,80 Kč |
| 1 000 | 182,64621 Kč | 182 646,21 Kč |
| Unit Price without VAT: | 297,40000 Kč |
|---|---|
| Unit Price with VAT: | 359,85400 Kč |





