7 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E16S-1P-B-A240

DigiKey Part Number
1003-CA3106E16S-1P-B-A240-ND
Manufacturer
Manufacturer Product Number
CA3106E16S-1P-B-A240
Description
CA-B 7C 7#16S PIN INLINE PLUG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Contact Finish - Mating
Silver
Color
Blue, Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
22A
Voltage Rating
50VAC, 75VDC
Cable Opening
0.433" (11.00mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Zinc Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 426,39000 Kč1 426,39 Kč
101 212,44600 Kč12 124,46 Kč
251 136,57960 Kč28 414,49 Kč
501 082,37980 Kč54 118,99 Kč
1001 030,78130 Kč103 078,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 426,39000 Kč
Unit Price with VAT:1 725,93190 Kč