
CA3102E16S-1P-B-A240 | |
|---|---|
DigiKey Part Number | 1003-CA3102E16S-1P-B-A240-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1P-B-A240 |
Description | CA-B 7C 7#16S PIN BOX RECP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Blue, Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,98000 Kč | 554,98 Kč |
| 10 | 471,69900 Kč | 4 716,99 Kč |
| 25 | 442,15920 Kč | 11 053,98 Kč |
| 50 | 421,06020 Kč | 21 053,01 Kč |
| 100 | 400,97570 Kč | 40 097,57 Kč |
| 250 | 375,89612 Kč | 93 974,03 Kč |
| 500 | 357,98146 Kč | 178 990,73 Kč |
| Unit Price without VAT: | 554,98000 Kč |
|---|---|
| Unit Price with VAT: | 671,52580 Kč |





