3 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E16-10P-B-A241

DigiKey Part Number
1003-CA3102E16-10P-B-A241-ND
Manufacturer
Manufacturer Product Number
CA3102E16-10P-B-A241
Description
CA-B 3C 3#12 PIN BOX RECP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Tin Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Gray
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
41A
Qualification
MIL-DTL-5015
Voltage Rating
50VAC, 75VDC
Shell Size - Insert
16-10
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Polychloroprene
Termination
Crimp
Applications
Military
Fastening Type
Reverse Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1803,15000 Kč803,15 Kč
10682,60100 Kč6 826,01 Kč
25639,86360 Kč15 996,59 Kč
50609,33940 Kč30 466,97 Kč
100580,27720 Kč58 027,72 Kč
250543,99488 Kč135 998,72 Kč
Manufacturers Standard Package
Unit Price without VAT:803,15000 Kč
Unit Price with VAT:971,81150 Kč

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics