
CA121003-5 | |
|---|---|
DigiKey Part Number | 1003-CA121003-5-ND |
Manufacturer | |
Manufacturer Product Number | CA121003-5 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 |
Datasheet | Datasheet |
Category | For Use With/Related Products Receptacles, Shell Style 3100, 3101 and 3102 |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 16 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Metal Chain |
Part Status Active | Qualification MIL-DTL-5015 |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,03000 Kč | 1 205,03 Kč |
| 10 | 1 024,21400 Kč | 10 242,14 Kč |
| 25 | 960,12040 Kč | 24 003,01 Kč |
| 50 | 914,33440 Kč | 45 716,72 Kč |
| 100 | 870,74420 Kč | 87 074,42 Kč |
| 250 | 816,31012 Kč | 204 077,53 Kč |
| Unit Price without VAT: | 1 205,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,08630 Kč |



