


351-8697-003 | |
|---|---|
DigiKey Part Number | 1003-2138-ND |
Manufacturer | |
Manufacturer Product Number | 351-8697-003 |
Description | CONN CABLE GLAND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | APD 1-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,85770 Kč | 13 885,77 Kč |
| Unit Price without VAT: | 138,85770 Kč |
|---|---|
| Unit Price with VAT: | 168,01782 Kč |











