Connector Backshell For DL, DLM Series Metal, DL2, DLM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For DL, DLM Series Metal, DL2, DLM2
DL Series for Test and Measurement

249-4517-000

DigiKey Part Number
1003-1691-ND
Manufacturer
Manufacturer Product Number
249-4517-000
Description
DL2 METAL B/S STRT OR R/A
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Connector Backshell For DL, DLM Series Metal, DL2, DLM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
For Use With/Related Products
DL, DLM Series
Specifications
Metal, DL2, DLM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 794,20000 Kč2 794,20 Kč
102 375,25200 Kč23 752,52 Kč
252 226,67840 Kč55 666,96 Kč
502 120,54600 Kč106 027,30 Kč
1002 019,49520 Kč201 949,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 794,20000 Kč
Unit Price with VAT:3 380,98200 Kč