


| 192990-7600 | |
|---|---|
| DigiKey Part Number | 192990-7600-ND | 
| Manufacturer | |
| Manufacturer Product Number | 192990-7600 | 
| Description | CRIMP LOCATOR FOR 995-0001-585 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Tool Locator for 995-0001-585 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ITT Cannon, LLC | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | Locator | |
| For Use With/Related Products | 995-0001-585 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9 568,26000 Kč | 9 568,26 Kč | 
| 5 | 8 869,37200 Kč | 44 346,86 Kč | 
| 10 | 8 584,66800 Kč | 85 846,68 Kč | 
| 25 | 8 222,61760 Kč | 205 565,44 Kč | 
| Unit Price without VAT: | 9 568,26000 Kč | 
|---|---|
| Unit Price with VAT: | 11 577,59460 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic