
192900-0000 | |
|---|---|
DigiKey Part Number | 1003-192900-0000TR-ND - Tape & Reel (TR) 1003-192900-0000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 192900-0000 |
Description | TRI CON PIN 16-20 TIN HC ST/RL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,49340 Kč | 674,67 Kč |
| 100 | 12,84870 Kč | 1 284,87 Kč |
| 250 | 12,04276 Kč | 3 010,69 Kč |
| 500 | 11,46742 Kč | 5 733,71 Kč |
| 1 000 | 10,91980 Kč | 10 919,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,30057 Kč | 27 901,71 Kč |
| 6 000 | 8,85678 Kč | 53 140,68 Kč |
| 9 000 | 8,60720 Kč | 77 464,80 Kč |
| 15 000 | 8,30269 Kč | 124 540,35 Kč |
| 21 000 | 8,10815 Kč | 170 271,15 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





