Socket Contact Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121668-0268

DigiKey Part Number
1003-121668-0268TR-ND - Tape & Reel (TR)
1003-121668-0268CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
121668-0268
Description
CONTACT SOCKET CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1064,69500 Kč646,95 Kč
2560,63400 Kč1 515,85 Kč
5057,73620 Kč2 886,81 Kč
10054,97910 Kč5 497,91 Kč
25051,53496 Kč12 883,74 Kč
50049,07568 Kč24 537,84 Kč
1 00048,61583 Kč48 615,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00036,72680 Kč183 634,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč