Socket Contact 18-20 AWG Size Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 18-20 AWG Size Crimp Tin
ITT Cannon's Trident Connectors

121668-0100

DigiKey Part Number
1003-121668-0100TR-ND - Tape & Reel (TR)
1003-121668-0100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
121668-0100
Description
CONTACT SOCKET 18-20AWG CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact 18-20 AWG Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,94800 Kč119,48 Kč
2511,19600 Kč279,90 Kč
5010,65860 Kč532,93 Kč
10010,15040 Kč1 015,04 Kč
2509,51376 Kč2 378,44 Kč
5009,05896 Kč4 529,48 Kč
1 0008,62640 Kč8 626,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,82623 Kč23 478,69 Kč
6 0007,45279 Kč44 716,74 Kč
9 0007,24272 Kč65 184,48 Kč
15 0006,98650 Kč104 797,50 Kč
21 0006,82279 Kč143 278,59 Kč
30 0006,65343 Kč199 602,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč