


121668-0000 | |
|---|---|
DigiKey Part Number | 1003-121668-0000TR-ND - Tape & Reel (TR) 1003-121668-0000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0000 |
Description | CONTACT PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,47440 Kč | 236,86 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,59240 Kč | 859,24 Kč |
| 250 | 8,05316 Kč | 2 013,29 Kč |
| 500 | 7,66804 Kč | 3 834,02 Kč |
| 1 000 | 7,30184 Kč | 7 301,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71013 Kč | 17 130,39 Kč |
| 6 000 | 5,43757 Kč | 32 625,42 Kč |
| 9 000 | 5,28429 Kč | 47 558,61 Kč |
| 15 000 | 5,09732 Kč | 76 459,80 Kč |
| 21 000 | 4,97781 Kč | 104 534,01 Kč |
| 30 000 | 4,85421 Kč | 145 626,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










