
121583-0027 | |
|---|---|
DigiKey Part Number | 121583-0027PG-ND |
Manufacturer | |
Manufacturer Product Number | 121583-0027 |
Description | APD RECP J/N PIN 2 BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 2 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,84000 Kč | 236,84 Kč |
| 10 | 201,30100 Kč | 2 013,01 Kč |
| 25 | 188,67800 Kč | 4 716,95 Kč |
| 50 | 179,67120 Kč | 8 983,56 Kč |
| 100 | 171,09760 Kč | 17 109,76 Kč |
| 300 | 158,34340 Kč | 47 503,02 Kč |
| 500 | 152,74264 Kč | 76 371,32 Kč |
| 1 000 | 145,46172 Kč | 145 461,72 Kč |
| Unit Price without VAT: | 236,84000 Kč |
|---|---|
| Unit Price with VAT: | 286,57640 Kč |


