


120110-0229 | |
|---|---|
DigiKey Part Number | 1003-2045-ND |
Manufacturer | |
Manufacturer Product Number | 120110-0229 |
Description | CONTACT PIN SZ 0 CRIMP SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 16mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 573,77035 Kč | 573 770,35 Kč |
| Unit Price without VAT: | 573,77035 Kč |
|---|---|
| Unit Price with VAT: | 694,26212 Kč |









