7 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-8552-007

DigiKey Part Number
1003-120-8552-007-ND
Manufacturer
Manufacturer Product Number
120-8552-007
Description
SS-7P GSS BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
ITT Cannon, LLC
Orientation
Keyed
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Unshielded
Connector Type
Plug Housing
Note
Contacts Sold Separately
Type
For Female Sockets
Contact Shape
Circular
Number of Positions
7
Operating Temperature
-40°C ~ 105°C
Contact Type
Crimp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,16000 Kč306,16 Kč
10260,25600 Kč2 602,56 Kč
25243,94280 Kč6 098,57 Kč
50232,29700 Kč11 614,85 Kč
100221,21220 Kč22 121,22 Kč
250207,37292 Kč51 843,23 Kč
500197,48490 Kč98 742,45 Kč
1 000188,07177 Kč188 071,77 Kč
Manufacturers Standard Package
Unit Price without VAT:306,16000 Kč
Unit Price with VAT:370,45360 Kč