
120-8551-310 | |
|---|---|
DigiKey Part Number | 1003-120-8551-310-ND |
Manufacturer | |
Manufacturer Product Number | 120-8551-310 |
Description | SS-10R GSS BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Contact Shape Circular |
Number of Positions 10 | Operating Temperature -40°C ~ 105°C |
Contact Type Crimp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 Kč | 317,84 Kč |
| 10 | 270,03700 Kč | 2 700,37 Kč |
| 25 | 253,11920 Kč | 6 327,98 Kč |
| 50 | 241,03120 Kč | 12 051,56 Kč |
| 100 | 229,53150 Kč | 22 953,15 Kč |
| 250 | 215,17120 Kč | 53 792,80 Kč |
| 500 | 204,91154 Kč | 102 455,77 Kč |
| 1 000 | 195,14429 Kč | 195 144,29 Kč |
| Unit Price without VAT: | 317,84000 Kč |
|---|---|
| Unit Price with VAT: | 384,58640 Kč |





