
075-8519-000 | |
|---|---|
DigiKey Part Number | 1003-075-8519-000-ND |
Manufacturer | |
Manufacturer Product Number | 075-8519-000 |
Description | CONN GASKET FOR 24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 24 | |
Material | Polychloroprene | |
Features | Square | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 22,80400 Kč | 570,10 Kč |
| 50 | 21,71200 Kč | 1 085,60 Kč |
| 100 | 20,67250 Kč | 2 067,25 Kč |
| 250 | 19,37612 Kč | 4 844,03 Kč |
| 500 | 18,45094 Kč | 9 225,47 Kč |
| 1 000 | 17,57029 Kč | 17 570,29 Kč |
| 2 500 | 16,47041 Kč | 41 176,03 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


