Connector Flange Gasket 16S Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

075-8515-000

DigiKey Part Number
1003-075-8515-000-ND
Manufacturer
Manufacturer Product Number
075-8515-000
Description
CONN GASKET FOR 16/16S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 16S Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
Front Panel Mount Connectors
Shell Size - Insert
16S
Material
Polychloroprene
Features
Square
Color
Black
Grade
-
Qualification
MIL-DTL-5015
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,04200 Kč80,42 Kč
257,54240 Kč188,56 Kč
507,18560 Kč359,28 Kč
1006,84110 Kč684,11 Kč
2506,41112 Kč1 602,78 Kč
5006,10496 Kč3 052,48 Kč
1 0005,81330 Kč5 813,30 Kč
2 5005,44906 Kč13 622,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč