New at DigiKey
Image for 030-7380-004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030-7380-004

DigiKey Part Number
1003-030-7380-004-ND
Manufacturer
Manufacturer Product Number
030-7380-004
Description
030-7380-004
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Quick Connect or Solder
Wire Gauge
18-30 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Current Rating (Amps)
5 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 000116,80138 Kč1 752 020,70 Kč
Unit Price without VAT:116,80138 Kč
Unit Price with VAT:141,32967 Kč