


030-2415-001 | |
|---|---|
DigiKey Part Number | 1003-1669-ND |
Manufacturer | |
Manufacturer Product Number | 030-2415-001 |
Description | CONTACT NON-GEND SGNL 18-20AWG |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Non-Gendered |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,16300 Kč | 161,63 Kč |
| 25 | 15,14120 Kč | 378,53 Kč |
| 50 | 14,41940 Kč | 720,97 Kč |
| 100 | 13,72920 Kč | 1 372,92 Kč |
| 250 | 12,86868 Kč | 3 217,17 Kč |
| 500 | 12,25344 Kč | 6 126,72 Kč |
| 1 000 | 11,66844 Kč | 11 668,44 Kč |
| 2 500 | 10,93779 Kč | 27 344,47 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |
















