Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder
DL Series for Test and Measurement

030-7380-001

DigiKey Part Number
1003-1628-ND
Manufacturer
Manufacturer Product Number
030-7380-001
Description
CONTACT NON-GEND SGNL 18-30AWG
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-30 AWG Quick Connect or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
ITT Cannon, LLC
Contact Termination
Quick Connect or Solder
Series
Wire Gauge
18-30 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1057,97800 Kč579,78 Kč
2554,33280 Kč1 358,32 Kč
5051,73840 Kč2 586,92 Kč
10049,26690 Kč4 926,69 Kč
25046,18076 Kč11 545,19 Kč
50043,97716 Kč21 988,58 Kč
1 00041,87889 Kč41 878,89 Kč
2 50039,25906 Kč98 147,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč