New at DigiKey
Image for 030-2487-017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030-2487-017

DigiKey Part Number
1003-030-2487-017-ND
Manufacturer
Manufacturer Product Number
030-2487-017
Description
030-2487-017
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-26 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00014,15055 Kč141 505,50 Kč
Unit Price without VAT:14,15055 Kč
Unit Price with VAT:17,12217 Kč