
030-1952-002 | |
|---|---|
DigiKey Part Number | 1003-030-1952-002-ND |
Manufacturer | |
Manufacturer Product Number | 030-1952-002 |
Description | 030-1952-002 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin 26-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 48,91700 Kč | 2 445,85 Kč |
| 100 | 46,58200 Kč | 4 658,20 Kč |
| 250 | 43,66408 Kč | 10 916,02 Kč |
| 500 | 41,57982 Kč | 20 789,91 Kč |
| 1 000 | 39,59614 Kč | 39 596,14 Kč |
| 2 500 | 37,11900 Kč | 92 797,50 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











