
HIGH CURRENT FLAT WIRE INDUCTOR | |
|---|---|
DigiKey Part Number | 3013-HIGHCURRENTFLATWIREINDUCTOR-ND |
Manufacturer | |
Manufacturer Product Number | HIGH CURRENT FLAT WIRE INDUCTOR |
Description | SMD AND THROUGH HOLE PQ FLAT WIR |
Customer Reference | |
Detailed Description | Fixed Kit 64 Pieces (Assorted Per Value) Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Ferrite | |
Quantity | 64 Pieces (Assorted Per Value) | |
Inductance Range | 3.3µH ~ 470µH | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | Non-Standard SMD, Radial, Vertical | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,60000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4 199,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,51600 Kč |


