
IT6122B | |
|---|---|
DigiKey Part Number | 4563-IT6122B-ND |
Manufacturer | |
Manufacturer Product Number | IT6122B |
Description | 32V/96W DC PWS DIGITAL OHMMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output 96W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 32V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 13 | |
Size / Dimension | - | |
Features | Programmable | |
Power (Watts) | 96W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 3mV; 0.05% + 2 mA | |
Voltage Regulation - Line | 0.01% + 1mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.05% + 1mA | |
Current Regulation - Load | 0.05% + 0.1mA | |
Ripple | 3mV p-p, 1mV rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 896,31000 Kč | 18 896,31 Kč |
| 5 | 18 196,44600 Kč | 90 982,23 Kč |
| 10 | 16 796,72000 Kč | 167 967,20 Kč |
| Unit Price without VAT: | 18 896,31000 Kč |
|---|---|
| Unit Price with VAT: | 22 864,53510 Kč |







