
IS66WVS1M8BLL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVS1M8BLL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVS1M8BLL-104NLI |
Description | IC PSRAM 8MBIT SPI QPI 8SOIC |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 8Mbit SPI, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 65,11500 Kč | 651,15 Kč |
| 25 | 63,22080 Kč | 1 580,52 Kč |
| 50 | 61,78040 Kč | 3 089,02 Kč |
| 100 | 60,33780 Kč | 6 033,78 Kč |
| 300 | 58,05807 Kč | 17 417,42 Kč |
| 500 | 57,00580 Kč | 28 502,90 Kč |
| 1 000 | 55,59074 Kč | 55 590,74 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |









