32-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C1024AL-35TLI

DigiKey Part Number
706-1042-ND
Manufacturer
Manufacturer Product Number
IS62C1024AL-35TLI
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
IS62C1024AL-35TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1044,79500 Kč447,95 Kč
2543,50960 Kč1 087,74 Kč
5042,52740 Kč2 126,37 Kč
15640,91045 Kč6 382,03 Kč
31239,92817 Kč12 457,59 Kč
62438,95256 Kč24 306,40 Kč
1 09238,17139 Kč41 683,16 Kč
5 14836,05327 Kč185 602,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč