SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61C25616AS-25TLI

DigiKey Part Number
706-1058-ND
Manufacturer
Manufacturer Product Number
IS61C25616AS-25TLI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1099,82400 Kč998,24 Kč
2596,85960 Kč2 421,49 Kč
5094,61280 Kč4 730,64 Kč
13591,39726 Kč12 338,63 Kč
27089,16763 Kč24 075,26 Kč
54086,95933 Kč46 958,04 Kč
1 08084,77865 Kč91 560,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč