


CY62136ESL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62136ESL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62136ESL-45ZSXI |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 25 | 59,71840 Kč | 1 492,96 Kč |
| 50 | 58,35760 Kč | 2 917,88 Kč |
| 135 | 56,40993 Kč | 7 615,34 Kč |
| 270 | 55,05441 Kč | 14 864,69 Kč |
| 540 | 53,70744 Kč | 29 002,02 Kč |
| 1 080 | 52,37426 Kč | 56 564,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


