200 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ32256A-062BLA2

DigiKey Part Number
706-IS46LQ32256A-062BLA2-ND
Manufacturer
Manufacturer Product Number
IS46LQ32256A-062BLA2
Description
IC DRAM 8GBIT LVSTL 200TFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
256M x 32
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136514,87059 Kč70 022,40 Kč
Manufacturers Standard Package
Unit Price without VAT:514,87059 Kč
Unit Price with VAT:622,99341 Kč