IS46LQ16512B-053BLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 841,52000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 590,31910 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 625,64832 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 958,31000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 675,43040 Kč
Datasheet
New at DigiKey
Image for IS46LQ16512B-053BLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ16512B-053BLA1

DigiKey Part Number
706-IS46LQ16512B-053BLA1-ND
Manufacturer
Manufacturer Product Number
IS46LQ16512B-053BLA1
Description
AUTOMOTIVE (TC: -40 TO +95C), 8G
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.866 GHz
Mfr
Write Cycle Time - Word, Page
18ns
Packaging
Tray
Access Time
3.5 ns
Part Status
Active
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Grade
Automotive
Technology
SDRAM - Mobile LPDDR4X
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
512M x 16
Package / Case
Memory Interface
LVSTL
Supplier Device Package
200-TFBGA (10x14.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LQ16512B-053BLIISSI, Integrated Silicon Solution Inc0706-IS43LQ16512B-053BLI-ND841,52000 KčParametric Equivalent
IS43LQ16512B-053BLI-TRISSI, Integrated Silicon Solution Inc0706-IS43LQ16512B-053BLI-TR-ND590,31910 KčParametric Equivalent
IS46LQ16512B-053BLA1-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ16512B-053BLA1-TR-ND625,64832 KčParametric Equivalent
IS46LQ16512B-053BLA2ISSI, Integrated Silicon Solution Inc0706-IS46LQ16512B-053BLA2-ND958,31000 KčParametric Equivalent
IS46LQ16512B-053BLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ16512B-053BLA2-TR-ND675,43040 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136624,04257 Kč84 869,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:624,04257 Kč
Unit Price with VAT:755,09151 Kč