Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43LQ16512B-053BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43LQ16512B-053BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LQ16512B-053BLI-TR |
Description | 8G, 1.06-1.17/1.70-1.95V, LPDDR4 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL |
Mfr | Clock Frequency 1.866 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
Memory Type Volatile | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 200-TFBGA (10x14.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LQ16512B-053BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LQ16512B-053BLI-ND | 34,57000 Kč | Parametric Equivalent |
| IS46LQ16512B-053BLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16512B-053BLA1-ND | 25,63434 Kč | Parametric Equivalent |
| IS46LQ16512B-053BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16512B-053BLA1-TR-ND | 25,70032 Kč | Parametric Equivalent |
| IS46LQ16512B-053BLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16512B-053BLA2-ND | 39,37000 Kč | Parametric Equivalent |
| IS46LQ16512B-053BLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46LQ16512B-053BLA2-TR-ND | 27,74526 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 590,31910 Kč | 1 475 797,75 Kč |
| Unit Price without VAT: | 590,31910 Kč |
|---|---|
| Unit Price with VAT: | 714,28611 Kč |



