Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

IS46DR16320D-3DBLA2 | |
|---|---|
DigiKey Part Number | IS46DR16320D-3DBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46DR16320D-3DBLA2 |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46DR16320E-3DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-3DBLA2-ND | 94,01239 Kč | Parametric Equivalent |
| IS46DR16320E-3DBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-3DBLA2-TR-ND | 93,46184 Kč | Parametric Equivalent |
| AS4C32M16D2A-25BAN | Alliance Memory, Inc. | 66 | 1450-1104-ND | 219,61000 Kč | Similar |
| AS4C32M16D2A-25BANTR | Alliance Memory, Inc. | 0 | AS4C32M16D2A-25BANTR-ND | 118,83464 Kč | Similar |
| MT47H32M16NF-25E IT:H TR | Micron Technology Inc. | 2 000 | 557-1794-1-ND | 193,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 149,64967 Kč | 31 276,78 Kč |
| Unit Price without VAT: | 149,64967 Kč |
|---|---|
| Unit Price with VAT: | 181,07610 Kč |




