IS46DR16320C-3DBLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 114
Unit Price: 123,05000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 96,11658 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 87,38254 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 101,52382 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 94,01239 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 93,46184 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 66
Unit Price: 219,61000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 118,83464 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9 157
Unit Price: 146,82000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 443
Unit Price: 154,75000 Kč
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16320C-3DBLA1

DigiKey Part Number
IS46DR16320C-3DBLA1-ND
Manufacturer
Manufacturer Product Number
IS46DR16320C-3DBLA1
Description
IC DRAM 512MBIT PAR 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
333 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
450 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-TWBGA (8x12.5)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR16320E-3DBLIISSI, Integrated Silicon Solution Inc114706-1557-ND123,05000 KčParametric Equivalent
IS43DR16320E-3DBLI-TRISSI, Integrated Silicon Solution Inc0IS43DR16320E-3DBLI-TR-ND96,11658 KčParametric Equivalent
IS46DR16320E-3DBLA1ISSI, Integrated Silicon Solution Inc0IS46DR16320E-3DBLA1-ND87,38254 KčParametric Equivalent
IS46DR16320E-3DBLA1-TRISSI, Integrated Silicon Solution Inc0IS46DR16320E-3DBLA1-TR-ND101,52382 KčParametric Equivalent
IS46DR16320E-3DBLA2ISSI, Integrated Silicon Solution Inc0IS46DR16320E-3DBLA2-ND94,01239 KčParametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
209170,86541 Kč35 710,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,86541 Kč
Unit Price with VAT:206,74715 Kč